LT3093EMSE#TRPBF

Analog Devices
584-LT3093EMSE#TRPBF
LT3093EMSE#TRPBF

Mfr.:

Description:
LDO Voltage Regulators 20V, 200mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,36 € 6,36 €
4,90 € 49,00 €
4,54 € 113,50 €
4,14 € 414,00 €
3,84 € 960,00 €
3,72 € 3.720,00 €
Full Reel (Order in multiples of 2500)
3,53 € 8.825,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-12
Adjustable
200 mA
1 Output
Negative
- 20 V
- 1.8 V
73 dB
Adjustable
- 40 C
+ 125 C
190 mV
LT3093
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 330 mV
Line Regulation: 0.1 uV/V
Load Regulation: 0.03 mV
Output Voltage Range: 0 V to - 19.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LT3093 Negative Linear Regulators

Analog Devices Inc. LT3093 Negative Linear Regulators are a high-performance low-dropout negative linear regulators that feature ADI’s ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications. The device can be easily paralleled to further reduce noise, increase output current and spread heat on a PCB.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.