LT3093EMSE#PBF

Analog Devices
584-LT3093EMSE#PBF
LT3093EMSE#PBF

Mfr.:

Description:
LDO Voltage Regulators 20V, 200mA, Ultralow Noise, Ultrahigh PSRR Negative Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.834

Stock:
3.834 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
4,89 € 48,90 €
4,40 € 110,00 €
4,10 € 455,10 €
3,84 € 994,56 €
3,82 € 1.978,76 €
3,72 € 3.853,92 €
3,60 € 9.057,60 €
5.032 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,36 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-12
0 V to - 19.5 V
200 mA
1 Output
Negative
2.35 mA
- 20 V
- 1.8 V
73 dB
Adjustable
- 40 C
+ 125 C
190 mV
LT3093
Tube
Brand: Analog Devices
Dropout Voltage - Max: 330 mV
Line Regulation: 0.1 uV/V
Load Regulation: 0.03 mV
Output Voltage Range: 0 V to - 19.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 37
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3093 Negative Linear Regulators

Analog Devices Inc. LT3093 Negative Linear Regulators are a high-performance low-dropout negative linear regulators that feature ADI’s ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications. The device can be easily paralleled to further reduce noise, increase output current and spread heat on a PCB.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.