LT3028EFE

584-LT3028EFE
LT3028EFE

Mfr.:

Description:
LDO Voltage Regulators LT3028 - Dual 100mA/500mA Low Dropout, Low Noise, Micropower Regulators with Independent Inputs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT3028EFE#PBF
Analog Devices
LDO Voltage Regulators 2x 100mA/500mA L Drop, L N, uP Regs w/ I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SMD/SMT
TSSOP-16
Adjustable
500 mA
2 Output
Positive
30 uA
1.8 V
20 V
65 dB
Adjustable
- 40 C
+ 125 C
300 mV, 320 mV
LT3028
Brand: Analog Devices
Dropout Voltage - Max: 350 mV, 370 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Output Voltage Range: 1.22 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Subcategory: PMIC - Power Management ICs
Type: Micropower LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.