LT3028EFE#PBF

Analog Devices
584-LT3028EFE#PBF
LT3028EFE#PBF

Mfr.:

Description:
LDO Voltage Regulators 2x 100mA/500mA L Drop, L N, uP Regs w/ I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,30 € 63,00 €
5,37 € 134,25 €
5,18 € 492,10 €
5,08 € 1.447,80 €
4,92 € 2.804,40 €
4,84 € 5.057,80 €
4,60 € 11.799,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
1.22 V to 20 V
100 mA, 500 mA
2 Output
Positive
30 uA
1.8 V
20 V
65 dB
Adjustable
- 40 C
+ 125 C
300 mV, 320 mV
LT3028
Tube
Brand: Analog Devices
Dropout Voltage - Max: 350 mV, 370 mV
Ib - Input Bias Current: 30 nA
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Output Voltage Range: 1.22 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Micropower LDO Regulator
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.