LT1764ET#06PBF

Analog Devices
584-LT1764ET#06PBF
LT1764ET#06PBF

Mfr.:

Description:
LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
8,33 € 83,30 €
7,40 € 370,00 €
6,94 € 694,00 €
6,79 € 1.697,50 €
6,53 € 3.265,00 €
6,40 € 6.400,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,89 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,89 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
1.21 V to 20 V
3 A
1 Output
Positive
1 mA
63 dB
Fixed
- 40 C
+ 125 C
340 mV
LT1764
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 660 mV
Ib - Input Bias Current: 3 uA
Line Regulation: 2 mV
Load Regulation: 2 mV
Operating Supply Current: 1 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulators (LDO)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99