LT1764ET#31PBF

Analog Devices
584-LT1764ET#31PBF
LT1764ET#31PBF

Mfr.:

Description:
LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 11,89 €
9,37 € 93,70 €
8,36 € 418,00 €
8,04 € 804,00 €
7,71 € 1.927,50 €
7,52 € 3.760,00 €
7,25 € 7.250,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,89 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,61 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
TO-220-5
1.21 V to 20 V
3 A
1 Output
Positive
1 mA
63 dB
Fixed
- 40 C
+ 125 C
340 mV
LT1764
Tube
Brand: Analog Devices
Dropout Voltage - Max: 660 mV
Ib - Input Bias Current: 3 uA
Line Regulation: 2 mV
Load Regulation: 2 mV
Operating Supply Current: 1 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulators (LDO)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Positive Linear LDO Regulators

Analog Devices Inc. Positive Linear Low Dropout (LDO) Regulators are high-performance, low dropout linear regulators. The LDOs provide very low dropout, fast transient response, as well as excellent line and load regulation. These Positive Linear Regulators from Analog Devices also offer a very wide input voltage range from 0.9V to 80V. Output currents range from 100mA to 10A with positive and multiple outputs. The LDO regulators can be used in a wide range of applications.

LDO Linear Regulators

Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs. 

LT1764 & LT1764A LDO Regulators

Analog Devices LT1764 and LT1764A LDO Regulators are optimized for fast transient response and are capable of supplying 3A of output current with a dropout voltage of 340mV. The ADI LT1764 and LT1764A Regulators feature a well-controlled operating quiescent current of 1mA, dropping to <1µA in shutdown. The LT1764 and LT1764A offers a fast transient response and very low output voltage noise, which makes the device ideal for sensitive RF supply applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.