LT1495CS8

584-LT1495CS8
LT1495CS8

Mfr.:

Description:
Precision Amplifiers LT1495 - 1.5uA Max, Single, Dual and Quad Precision Rail-to-Rail Input and Output Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1495CS8#PBF
Analog Devices
Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
2 Channel
1 mV/us
250 pA
36 V
2.1 V
1 uA
1.3 mA
120 dB
185 nV/sqrt Hz
SOIC-8
LT1495
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99