LT1495CS8#PBF

Analog Devices
584-LT1495CS8#PBF
LT1495CS8#PBF

Mfr.:

Description:
Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.037

Stock:
1.037 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,55 € 8,55 €
6,67 € 66,70 €
6,19 € 154,75 €
5,67 € 567,00 €
5,50 € 1.650,00 €
5,38 € 2.690,00 €
5,26 € 5.260,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,35 €
Min:
1

Similar Product

Analog Devices LT1495CS8#TRPBF
Analog Devices
Precision Amplifiers 1.5 A Max, Dual Precision Rail-to-Rail Input and Output Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.7 kHz
1 mV/us
200 uV
250 pA
36 V
2.1 V
1 uA
1.3 mA
120 dB
185 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1495
Tube
Amplifier Type: Ultra Low Power Amplifiers
Brand: Analog Devices
Gain V/V: 500 V/mV
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 99 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 54 dB
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.