LT1310EMSE#TRPBF

Analog Devices
584-LT1310EMSE#TRPBF
LT1310EMSE#TRPBF

Mfr.:

Description:
Switching Voltage Regulators 1.5A Boost DC/DC Conv w/ PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,52 € 11.300,00 €

Similar Product

Analog Devices LT1310EMSE#PBF
Analog Devices
Switching Voltage Regulators 1.5A Boost DC/DC Conv w/ PLL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Boost
35 V
1.5 A
1 Output
10 kHz to 4.5 MHz
- 40 C
+ 85 C
LT1310
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC526A
Input Voltage: 2.8 V to 18 V
Operating Supply Current: 12 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter with Phase-Locked Loop
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99