LT1310EMSE#PBF

Analog Devices
584-LT1310EMSE#PBF
LT1310EMSE#PBF

Mfr.:

Description:
Switching Voltage Regulators 1.5A Boost DC/DC Conv w/ PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,21 € 62,10 €
5,49 € 274,50 €
5,26 € 526,00 €
5,03 € 1.257,50 €
4,89 € 2.445,00 €
4,78 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
MSOP-10
Boost
35 V
1.5 A
1 Output
2.8 V
18 V
1 uA
10 kHz to 4.5 MHz
- 40 C
+ 85 C
LT1310
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Input Voltage: 2.8 V to 18 V
Operating Supply Current: 12 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.8 V
Type: DC/DC Converter
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99