HMC908LC5

584-HMC908LC5
HMC908LC5

Mfr.:

Description:
Up-Down Converters GaAs MMIC I/Q Downconverter, 9 - 12 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices HMC1113LP5E
Analog Devices
Up-Down Converters I/Q D/C Ku-band

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Down Converters
9 GHz to 12 GHz
0 Hz to 3.5 GHz
5.5 GHz to 15.5 GHz
11 dB
- 5 dBm
2.2 dB
3 V
100 mA
+ 85 C
SMD/SMT
LFCSP-32
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 650 mW
Product Type: Up-Down Converters
Series: HMC908
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3 V, 5 V
Supply Voltage - Min: 3 V, 5 V
Technology: GaAs
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99