HMC1113LP5E

Analog Devices
584-HMC1113LP5E
HMC1113LP5E

Mfr.:

Description:
Up-Down Converters I/Q D/C Ku-band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,69 € 78,69 €
68,92 € 689,20 €
64,35 € 1.608,75 €
62,66 € 6.266,00 €
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
78,69 €
Min:
1

Similar Product

Analog Devices HMC1113LP5ETR
Analog Devices
Up-Down Converters I/Q D/C Ku-band

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
Down Converters
10 GHz to 16 GHz
0 Hz to 3.5 GHz
12 dB
- 7 dBm
1.8 dB
3 V, 4 V
60 mA, 100 mA
+ 85 C
SMD/SMT
QFN-32
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.066 W
Product Type: Up-Down Converters
Series: HMC1113
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3 V, 4 V
Supply Voltage - Min: 3 V, 4 V
Technology: GaAs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99