HMC773LC3BTR

584-HMC773LC3BTR
HMC773LC3BTR

Mfr.:

Description:
RF Mixer Fundamental mix SMT, 6 - 26 GHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices HMC773ALC3B
Analog Devices
RF Mixer Fundamental Mixer SMT, 6 - 26 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 GHz to 26 GHz
12 dB
6 GHz to 26 GHz
0 Hz to 10 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-12
Brand: Analog Devices
Moisture Sensitive: Yes
P1dB - Compression Point: 12 dBm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 210 mW
Product Type: RF Mixer
Series: HMC773
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.