HMC773ALC3B

Analog Devices
584-HMC773ALC3B
HMC773ALC3B

Mfr.:

Description:
RF Mixer Fundamental Mixer SMT, 6 - 26 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,05 € 107,05 €
90,23 € 902,30 €
85,16 € 2.129,00 €
81,36 € 8.136,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
102,56 €
Min:
1

Similar Product

Analog Devices HMC773ALC3BTR
Analog Devices
RF Mixer Fundamental Mixer SMT, 6 - 26 GHz

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Mixer
RoHS:  
6 GHz to 26 GHz
12 dB
6 GHz to 26 GHz
0 Hz to 10 GHz
+ 85 C
- 40 C
SMD/SMT
LCC-12
Brand: Analog Devices
Development Kit: EV1HMC773ALC3B
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 20 dBm
P1dB - Compression Point: 10 dBm
Packaging: Cut Tape
Pd - Power Dissipation: 400 mW
Product Type: RF Mixer
Series: HMC773
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Unit Weight: 2,529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More