HMC247

584-HMC247
HMC247

Mfr.:

Description:
Phase Detectors/Shifters 400deg; Analog PS Chip, 5 - 18 GHz

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
224,20 €
Min:
2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Detectors/Shifters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog Phase Shifter
18 GHz
5 GHz
- 55 C
+ 85 C
Si
Die
Brand: Analog Devices
Mounting Style: SMD/SMT
Operating Supply Voltage: 10 V
Packaging: Waffle
Product Type: Phase Detectors / Shifters
Series: HMC247G
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.