HMC247-SX

Analog Devices
584-HMC247-SX
HMC247-SX

Mfr.:

Description:
Phase Detectors/Shifters 400 deg Analog Phase Shifter, 5 - 18 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,20 € 448,40 €
220,23 € 2.202,30 €
220,11 € 5.722,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Detectors/Shifters
RoHS:  
Analog Phase Shifter
Si
Die
Brand: Analog Devices
Mounting Style: SMD/SMT
Packaging: Waffle
Product Type: Phase Detectors / Shifters
Series: HMC247G
Factory Pack Quantity: 2
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hittite Microwave from Analog Devices Die products:

Mouser is not authorized to break pack on these products.

Please contact a Mouser Technical Sales Representative for
further information.

5-1214-6

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More