EVAL-ADXRS290Z-S

Analog Devices
584-EVAL-ADXRS290Z-S
EVAL-ADXRS290Z-S

Mfr.:

Description:
Acceleration Sensor Development Tools EB: Satellite Eval System of ADXRS290

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,90 € 184,90 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Satellite Boards
Accelerometer, Gyroscope Sensor
ADXRS290
5 V
Bulk
Acceleration: 2000 g
Brand: Analog Devices
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y
Series: ADXRS290
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADXRS290 Evaluation Boards

Analog Devices Inc. ADXRS290 Evaluation Boards offer an inertial sensor evaluation system platform for the ADXRS290 Dual-Axis Gyroscope. The ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for stabilization applications.