Analog Devices Inc. ADXRS290 Evaluation Boards
Analog Devices Inc. ADXRS290 Evaluation Boards offer an inertial sensor evaluation system platform for the ADXRS290 Dual-Axis Gyroscope. The ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for stabilization applications.The EVAL-ADXRS290Z is a simple breakout board that allows for quick evaluation of ADXRS290 and has two sets of 0.1 inch spaced vias, for a population of 5-pin headers, for access to all power and signal lines. The EVAL-ADXRS290Z-M is an Inertial Sensor Evaluation System that includes a socket version of the satellite board. The EVAL-ADXRS290Z-M2 includes a soldered version of the satellite board. The EVAL-ADXRS290Z-S Satellite Board offers a standalone socket version, while the EVAL-ADXRS290Z-S2 Satellite Board is a standalone soldered version.
The EVAL-ADXRS290-PMDZ PMOD compatible Evaluation/Prototyping Board is a small form factor, low cost, low noise, two-axis gyroscope sensor measurement board. When prototyping, this board is used in conjunction with the ADICUP3029 Development Platform.
Features
- Flexible inertial sensor evaluation platform
- Single main board operates with interchangeable satellite boards
- Separates DUT from controller for accurate environmental testing
- Continuous stream to file data recording
- Standard USB cable for power and communications
- PC-based graphical user interface (GUI)
- Fast, easy installation
Additional Resources
| Part Number | Datasheet | Type | Maximum Operating Temperature | Product |
|---|---|---|---|---|
| EVAL-ADXRS290Z-S | ![]() |
Accelerometer, Gyroscope Sensor | + 105 C | Satellite Boards |
| EVAL-ADXRS290-PMDZ | ![]() |
Gyroscope Sensor | + 85 C | Evaluation Boards |