EVAL-ADXRS290Z-M

Analog Devices
584-EVAL-ADXRS290Z-M
EVAL-ADXRS290Z-M

Mfr.:

Description:
Acceleration Sensor Development Tools EB: Inertial Sensor EvalADXRS290

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
308,97 € 308,97 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
ADXRS290
5 V
Bulk
Acceleration: 2000 g
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Interface Type: SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: X, Y
Series: ADXRS290
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

ADXRS290 Evaluation Boards

Analog Devices Inc. ADXRS290 Evaluation Boards offer an inertial sensor evaluation system platform for the ADXRS290 Dual-Axis Gyroscope. The ADXRS290 Dual-Axis Gyroscope is a high-performance pitch and roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for stabilization applications.