EV-ADF41513SD3Z

Analog Devices
584-EV-ADF41513SD3Z
EV-ADF41513SD3Z

Mfr.:

Description:
Clock & Timer Development Tools EB 26.5GHz PLL with ultra low FOM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
616,21 € 616,21 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
ADF41513, ADF5709
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: Serial
Operating Supply Voltage: 5.5 V to 25 V
Product Type: Clock & Timer Development Tools
Series: ADF41513
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99