ADXRS450BRGZ-RL

Analog Devices
584-ADXRS450BRGZ-R
ADXRS450BRGZ-RL

Mfr.:

Description:
Gyroscopes 300 /sec High Vibration Immunity Digital Gyro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
57,71 € 28.855,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
88,78 €
Min:
1

Similar Product

Analog Devices ADXRS450BRGZ
Analog Devices
Gyroscopes 300 /sec High Vibration Immunity Digital Gyro

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gyroscopes
RoHS:  
1-axis
Z
+/- 300 deg/s
Digital
80 LSB/deg/s
SPI
16 bit
6 mA
5 V
3 V
SOIC-16
Reel
Acceleration: 2000 g
Bandwidth: 80 Hz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Height: 3.73 mm
Length: 10.3 mm
Linearity: 99.75 %
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: ADXRS450
Factory Pack Quantity: 500
Subcategory: Sensors
Width: 7.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
7A994