ADXL358CCCZ

Analog Devices
584-ADXL358CCCZ
ADXL358CCCZ

Mfr.:

Description:
Accelerometers Tri-Axis Analog 10g/ 40g Accel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
490
Expected 6/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,76 € 21,76 €
19,90 € 99,50 €
19,21 € 192,10 €
18,33 € 916,50 €
17,38 € 1.738,00 €
17,03 € 4.257,50 €
16,46 € 8.230,00 €
1.000 Quote

Similar Product

Analog Devices ADXL358CCCZ
Analog Devices
Accelerometers Tri-Axis Analog 10g/ 40g Accel

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
10 g, 40 g
20 mV/g, 40 mV/g, 80 mV/g
Analog
3.6 V
2.25 V
150 uA
- 40 C
+ 125 C
SMD/SMT
LGA-14
Tray
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: TW
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL358
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: ADXL358CCCZ-RL ADXL358CCCZ-RL7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99