ADV7181DBCPZ

Analog Devices
584-ADV7181DBCPZ
ADV7181DBCPZ

Mfr.:

Description:
Video ICs 10-bit SD/HD Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,56 € 16,56 €
13,18 € 131,80 €
11,67 € 291,75 €
11,27 € 1.127,00 €
10,25 € 2.562,50 €
10,04 € 5.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,56 €
Min:
1

Similar Product

Analog Devices ADV7181DBCPZ-RL
Analog Devices
Video ICs 10-bit SD/HD Video Decoder

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Decoder
10 Channel
1.8 V, 3.3 V
105 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7181D
Factory Pack Quantity: 1
Subcategory: Video ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADV7181D SDTV/HDTV Video Decoder

Analog Devices Inc. ADV7181D 10-Bit, SDTV/HDTV Video Decoder is designed as a high quality, single-chip, multiformat video decoder and graphics digitizer. ADV7181D features two main processing sections. The first section is the standard definition processor (SDP), which supports the conversion of PAL, NTSC, and SECAM standards in the form of composite or S-Video into a digital ITU-R BT.656 format.