ADV7181DBCPZ-RL

Analog Devices
584-ADV7181DBCPZ-R
ADV7181DBCPZ-RL

Mfr.:

Description:
Video ICs 10-bit SD/HD Video Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.731

Stock:
1.731 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1731 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,56 € 16,56 €
13,19 € 131,90 €
12,35 € 308,75 €
11,49 € 1.149,00 €
10,97 € 2.742,50 €
10,87 € 5.435,00 €
10,86 € 10.860,00 €
Full Reel (Order in multiples of 2500)
10,26 € 25.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,56 €
Min:
1

Similar Product

Analog Devices ADV7181DBCPZ
Analog Devices
Video ICs 10-bit SD/HD Video Decoder

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Decoder
1.65 V to 2 V, 3.15 V to 3.45 V
106 mA, 200 mA
- 40 C
+ 85 C
SMD/SMT
LFCSP-64
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Video ICs
Resolution: 10 bit
Series: ADV7181D
Factory Pack Quantity: 2500
Subcategory: Video ICs
Supply Voltage - Max: 2 V, 3.45 V
Supply Voltage - Min: 1.65 V, 3.15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.