ADUM342E0BRWZ-RL

Analog Devices
584-ADUM342E0BRWZ-RL
ADUM342E0BRWZ-RL

Mfr.:

Description:
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,22 € 32,20 €
2,95 € 73,75 €
2,73 € 273,00 €
2,61 € 652,50 €
2,52 € 1.260,00 €
Full Reel (Order in multiples of 1000)
2,24 € 2.240,00 €
2,18 € 4.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,98 €
Min:
1

Similar Product

Analog Devices ADUM342E0BRWZ
Analog Devices
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.2

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM342E
SMD/SMT
SOIC-16
4 Channel
Bidirectional
150 Mb/s
10000 Vrms
5.5 V
2.25 V
7.3 mA
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 2.5 ns
Pd - Power Dissipation: 1.92 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.3 ns
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Quad Digital Isolators
Part # Aliases: ADUM342E0BRWZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators

Analog Devices Inc. ADuM340E/ADuM341E/ADuM342E 5.7kVRMS Quad Digital Isolators are based on iCoupler® technology. The ADuM340E/ADuM341E/ADuM342E incorporates high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology. The isolation components feature outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The device supplies 10ns of maximum propagation delay with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum.