ADUM342E0BRWZ

Analog Devices
584-ADUM342E0BRWZ
ADUM342E0BRWZ

Mfr.:

Description:
Digital Isolators IC, QUAD-CHANNEL DIGITAL ISO 4.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,98 € 3,98 €
3,03 € 30,30 €
2,66 € 66,50 €
2,47 € 232,18 €
2,37 € 668,34 €
2,31 € 1.194,27 €
2,25 € 2.326,50 €
2,18 € 5.532,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM342E
SMD/SMT
SOIC-16
4 Channel
Bidirectional
150 Mb/s
10000 Vrms
5.5 V
2.25 V
7.3 mA
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Analog Devices
Maximum Fall Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.92 W
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.6 ns
Pulse Width Distortion: 0.3 ns
Shutdown: Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Type: Quad Digital Isolators
Part # Aliases: ADUM342E0BRWZ-RL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators

Analog Devices Inc. ADuM340E/ADuM341E/ADuM342E 5.7kVRMS Quad Digital Isolators are based on iCoupler® technology. The ADuM340E/ADuM341E/ADuM342E incorporates high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology. The isolation components feature outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The device supplies 10ns of maximum propagation delay with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum.