ADUM3195WBRQZ

Analog Devices
584-ADUM3195WBRQZ
ADUM3195WBRQZ

Mfr.:

Description:
Isolation Amplifiers Auto- High Stability Isolated Error Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
6,07 € 60,70 €
5,17 € 129,25 €
4,98 € 488,04 €
4,88 € 1.434,72 €
4,76 € 2.798,88 €
4,66 € 5.023,48 €
4,62 € 11.771,76 €

Similar Product

Analog Devices ADUM3195BRQZ
Analog Devices
Isolation Amplifiers High Stability Isolated Error Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
RoHS:  
ADUM3195
2 Channel
3000 Vrms
Isolated
15 MHz
210 kHz
200 pA
1.5 mV
5.5 V
4.5 V
7.3 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
AEC-Q100
Tube
Amplifier Type: Isolation Amplifier
Brand: Analog Devices
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Development Kit: EVAL-ADUM3195
Moisture Sensitive: Yes
Output Current per Channel: 1 mA
Output Type: Single-Ended
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Part # Aliases: ADUM3195BRQZ EVAL-ADUM3195EBZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99