ADUM3195BRQZ

Analog Devices
584-ADUM3195BRQZ
ADUM3195BRQZ

Mfr.:

Description:
Isolation Amplifiers High Stability Isolated Error Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 6,70 €
5,19 € 51,90 €
4,39 € 109,75 €
4,22 € 413,56 €
4,10 € 1.205,40 €
4,03 € 2.369,64 €
3,95 € 4.258,10 €
3,87 € 9.860,76 €
5.096 Quote

Similar Product

Analog Devices ADUM3195WBRQZ
Analog Devices
Isolation Amplifiers Auto- High Stability Isolated Error Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Isolation Amplifiers
RoHS:  
ADUM3195
2 Channel
3000 Vrms
Isolated
15 MHz
210 kHz
200 pA
1.5 mV
5.5 V
4.5 V
7.3 mA
- 40 C
+ 125 C
SMD/SMT
QSOP-16
AEC-Q100
Tube
Amplifier Type: Isolation Amplifier
Brand: Analog Devices
Development Kit: EVAL-ADUM3195
Moisture Sensitive: Yes
Output Current per Channel: 1 mA
Output Type: Single-Ended
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 60 dB
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Part # Aliases: ADUM3195WBRQZ EVAL-ADUM3195EBZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADuM3195 Isolated Amplifiers

Analog Devices ADuM3195 Isolated Amplifiers use iCoupler® technology and offer exceptional stability. The Analog Devices ADuM3195 has low offset and gain errors, making them ideal for isolated voltage sensing applications. Unlike optocouplers, which can vary in performance with time and temperature, ADuM31951's transfer functions remain consistent from -40°C to +125°C.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.