ADUM1200BRZ

Analog Devices
584-ADUM1200BRZ
ADUM1200BRZ

Mfr.:

Description:
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.533

Stock:
1.533 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,37 € 33,70 €
2,90 € 72,50 €
2,78 € 272,44 €
2,67 € 784,98 €
2,65 € 1.558,20 €
2,64 € 2.845,92 €
2,51 € 6.395,48 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Analog Devices ADUM1200BRZ-RL7
Analog Devices
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
4.3 mA
50 ns
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All