ADUM1200BRZ-RL7

Analog Devices
584-ADUM1200BRZ-R7
ADUM1200BRZ-RL7

Mfr.:

Description:
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 785

Stock:
785
Can Dispatch Immediately
On Order:
2.000
Expected 12/3/2026
4.000
Expected 12/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,67 € 667,50 €
2,60 € 1.300,00 €
Full Reel (Order in multiples of 1000)
2,56 € 2.560,00 €
2,50 € 5.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,42 €
Min:
1

Similar Product

Analog Devices ADUM1200BRZ
Analog Devices
Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1200
SMD/SMT
SOIC-8
2 Channel
Unidirectional
25 Mb/s
2500 Vrms
Magnetic Coupling
5.5 V
2.7 V
4.3 mA
50 ns
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 100 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Analog Devices Isolation - All