ADP5055-EVALZ

Analog Devices
584-ADP5055-EVALZ
ADP5055-EVALZ

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,60 € 84,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.75 V to 18 V
1 V, 1.3 V, 1.8 V
ADP5055
Brand: Analog Devices
For Use With: Triple Buck Regulator
Interface Type: I2C, USB
Output Current: 3 A, 7 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADP5055-EVALZ Evaluation Kit

Analog Devices Inc. ADP5055-EVALZ Evaluation Kit is a demonstration and development platform for the ADP5055 Triple Buck Regulator. The ADP5055 is an integrated power solution combining three high-performance buck regulators into a compact package. The ADP5055 enables direct connection to high input voltages of up to 18V with no pre-regulators. All channels on the ADP5055 integrate high-side and low-side power MOSFETs to achieve an optimised efficiency solution.