Analog Devices Inc. ADP5055-EVALZ Evaluation Kit
Analog Devices Inc. ADP5055-EVALZ Evaluation Kit is a demonstration and development platform for the ADP5055 Triple Buck Regulator. The ADP5055 is an integrated power solution combining three high-performance buck regulators into a compact package. The ADP5055 enables direct connection to high input voltages up to 18V with no pre-regulators. All channels on the ADP5055 integrate high-side and low-side power MOSFETs to achieve an optimized efficiency solution.The Analog Devices Inc. ADP5055-EVALZ Evaluation Kit features a pre-installed ADP5055 Triple Buck Regulator in a 5.0mm x 5.50mm LGA-43 package. The Evaluation Kit is designed to work with the USB-SDP-CABLEZ USB to Serial I/O Interface to connect to a PC. The ADP5055 GUI (Graphic User Interface) software can then be used to evaluate the power management functionalities and to view system status.
Features
- Full-featured evaluation board for the ADP5055
- Channel 1 and Channel 2: 7.0A synchronous buck regulator or 14.0A output in parallel operation
- Channel 3: 3.0A synchronous buck regulator
- Wide 2.75V to 18.0V input voltage range
- 4.5V to 18.0V bias input voltage range
- Selective PSM or FPWM operation
- 250kHz to 2500kHz adjustable switching frequency range
- Frequency synchronization input or output
- USB dongle and GUI software support
Required Equipment
- USB-SDP-CABLEZ USB to Serial I/O Interface
- PC with available USB port
- 4.5V to 18.0V Power Supply
Software
The ADP5055 GUI Software and USB-SDP-CABLEZ Driver can be downloaded from Analog Devices Inc.
Setup Example
The USB-SDP-CABLEZ package includes a USB cable and the USB-I2C-ADPTZ Adapter Board, both of which are required to connect the ADP5055-EVALZ to the PC.
Published: 2022-02-08
| Updated: 2022-03-11