ADM488ABRMZ-REEL7

Analog Devices
584-ADM488ABRMZ-R7
ADM488ABRMZ-REEL7

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,12 € 4,12 €
2,70 € 27,00 €
2,47 € 61,75 €
2,10 € 210,00 €
1,99 € 497,50 €
1,78 € 890,00 €
Full Reel (Order in multiples of 1000)
1,47 € 1.470,00 €
1,41 € 2.820,00 €
1,39 € 6.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Analog Devices ADM488ABRMZ
Analog Devices
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM488A
SMD/SMT
MSOP-8
Receiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Current: 37 uA
Operating Supply Voltage: 5 V
Output Type: No Ext Caps Required
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99