ADM488ABRMZ

Analog Devices
584-ADM488ABRMZ
ADM488ABRMZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 5V 250kbps Full Duplex RS485 Trans IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,07 € 20,70 €
1,79 € 89,50 €
1,70 € 170,00 €
1,58 € 395,00 €
1,54 € 770,00 €
1,50 € 1.500,00 €
1,46 € 3.650,00 €
1,44 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ADM488A
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
Operating Supply Current: 37 uA
Operating Supply Voltage: 5 V
Output Type: No Ext Caps Required
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 25,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All