ADM3310EACPZ

Analog Devices
584-ADM3310EACPZ
ADM3310EACPZ

Mfr.:

Description:
RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,26 € 42,60 €
3,93 € 98,25 €
3,32 € 332,00 €
3,25 € 812,50 €
3,24 € 1.620,00 €
3,23 € 3.230,00 €
3,18 € 7.950,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Analog Devices ADM3310EACPZ-REEL7
Analog Devices
RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
LFCSP-32
ADM3310E
Transceiver
460 kb/s
3 Driver
5 Receiver
Full Duplex
3.6 V
2.7 V
SMD/SMT
850 nA
- 40 C
+ 85 C
15 kV
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 1
Subcategory: Interface ICs
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Devices Isolation - All