ADM3310EACPZ-REEL7

Analog Devices
584-ADM3310EACPZR7
ADM3310EACPZ-REEL7

Mfr.:

Description:
RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.388

Stock:
1.388 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,27 € 42,70 €
3,94 € 98,50 €
3,59 € 359,00 €
3,41 € 852,50 €
3,35 € 1.675,00 €
Full Reel (Order in multiples of 1500)
3,20 € 4.800,00 €
3,19 € 9.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
5,56 €
Min:
1

Similar Product

Analog Devices ADM3310EACPZ
Analog Devices
RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
LFCSP-32
ADM3310E
Transceiver
460 kb/s
3 Driver
5 Receiver
3.6 V
2.7 V
SMD/SMT
850 nA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

Analog Devices Isolation - All