ADG5412BFBRUZ

Analog Devices
584-ADG5412BFBRUZ
ADG5412BFBRUZ

Mfr.:

Description:
Analogue Switch ICs -55V Fault Protected, bi-directional Fa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
8,32 € 83,20 €
7,14 € 178,50 €
7,13 € 684,48 €
6,78 € 1.952,64 €
6,60 € 3.801,60 €
6,48 € 6.842,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,12 €
Min:
1

Similar Product

Analog Devices ADG5412BFBRUZ-RL7
Analog Devices
Analogue Switch ICs -55V Fault Protected, bi-directional Fa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
11 Ohms
9 V
40 V
+/- 9 V
+/- 22 V
202 ns
145 ns
- 40 C
+ 125 C
ADG5412BF
Tube
Brand: Analog Devices
Pd - Power Dissipation: 1 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 96
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 89 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

ADG54x Bi-Directional Fault Protection Switches

Analog Devices ADG5412BF/ADG5413BF Bi-Directional Fault Protection Quad SPST Switches feature four independently controlled single-pole/single-throw (SPST) switches for bi-directional overvoltage protection up to −55V and +55V. The ADG5412BF consists of four switches that turn on with Logic 1 inputs, while the ADG5413BF includes two switches that turn on and two switches that turn off with Logic 1 inputs. 

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Analog Devices ADG5412F/ADG5412BF Quad SPST Switches

Analog Devices ADG5412F/ADG5412BF Fault Protection Quad SPST Switches include four independently controlled single-pole/single-throw (SPST) switches for overvoltage protection up to −55V and +55V. ADG5412F/ADG5412BF features four switches that turn on with Logic 1 inputs. When powered on, each switch conducts equally well in both directions, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When power supplies are absent, the switch remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analog input signal levels on any Sx pin exceed VDD or VSS by a threshold voltage, VT, the switch turns off. Input signal levels up to +55V or −55V relative to ground are blocked, in both the powered and unpowered condition. The low on resistance of 10Ω of the ADG5412F/ADG5412BF switches, combined with on-resistance flatness over a significant portion of the signal range make it an ideal solution for data acquisition and gain switching applications where excellent linearity and low distortion are critical.
Learn More

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.