ADG5412BFBRUZ-RL7

Analog Devices
584-ADG5412BFBRUZRL7
ADG5412BFBRUZ-RL7

Mfr.:

Description:
Analogue Switch ICs -55V Fault Protected, bi-directional Fa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 756

Stock:
756 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 756 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,12 € 10,12 €
8,06 € 80,60 €
7,57 € 189,25 €
7,02 € 702,00 €
6,90 € 1.725,00 €
6,66 € 3.330,00 €
Full Reel (Order in multiples of 1000)
6,47 € 6.470,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,60 €
Min:
1

Similar Product

Analog Devices ADG5412BFBRUZ
Analog Devices
Analogue Switch ICs -55V Fault Protected, bi-directional Fa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
4 Channel
4 x SPST
11 Ohms
9 V
40 V
+/- 9 V
+/- 22 V
202 ns
145 ns
- 40 C
+ 125 C
ADG5412BF
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Pd - Power Dissipation: 1 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 55 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 89 mA
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Fault-Protected Switches & Multiplexers

Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

ADG54x Bi-Directional Fault Protection Switches

Analog Devices ADG5412BF/ADG5413BF Bi-Directional Fault Protection Quad SPST Switches feature four independently controlled single-pole/single-throw (SPST) switches for bi-directional overvoltage protection up to −55V and +55V. The ADG5412BF consists of four switches that turn on with Logic 1 inputs, while the ADG5413BF includes two switches that turn on and two switches that turn off with Logic 1 inputs. 

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.