ADF5902WCCPZ-RL7

Analog Devices
584-ADF5902WCCPZ-RL7
ADF5902WCCPZ-RL7

Mfr.:

Description:
RF Transmitter 24GHz 2 Ch ISM-band FMCW transmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
42,47 € 63.705,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
55,51 €
Min:
1

Similar Product

Analog Devices ADF5902WCCPZ
Analog Devices
RF Transmitter 24GHz 2 Ch ISM-band FMCW transmitter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
ISM Band
24 GHz to 24.25 GHz
+ 105 C
LFCSP-32
SMD/SMT
Reel
3.465 V
3.135 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EV-ADF5902SD1Z
Interface Type: 4-Wire SPI
Minimum Operating Temperature: - 40 C
Operating Supply Current: 190 mA
Output Power: 8 dBm
Product Type: RF Transmitter
Series: ADF5902
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADF5902 24GHz Radar Transmitter

Analog Devices ADF5902 24GHz Radar Transmitter is a Monolithic Microwave Integrated Circuit (MMIC) with an on-chip, 24GHz voltage Controlled Oscillator (VCO). The VCO features a fractional N-frequency synthesizer with waveform generation capability, a programmable grid array (PGA), and dual transmitter channels for radar systems. The on-chip VCO generates the 24GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor.