ADF5902WCCPZ

Analog Devices
584-ADF5902WCCPZ
ADF5902WCCPZ

Mfr.:

Description:
RF Transmitter 24GHz 2 Ch ISM-band FMCW transmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,08 € 57,08 €
45,99 € 459,90 €
44,32 € 1.108,00 €
42,17 € 4.217,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Transmitter
RoHS:  
ISM Band
24 GHz
+ 105 C
LFCSP-32
SMD/SMT
AEC-Q100
Tray
3.465 V
3.135 V
Brand: Analog Devices
Development Kit: EV-ADF5902SD1Z
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 190 mA
Product Type: RF Transmitter
Series: ADF5902
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADF5902 24GHz Radar Transmitter

Analog Devices ADF5902 24GHz Radar Transmitter is a Monolithic Microwave Integrated Circuit (MMIC) with an on-chip, 24GHz voltage Controlled Oscillator (VCO). The VCO features a fractional N-frequency synthesizer with waveform generation capability, a programmable grid array (PGA), and dual transmitter channels for radar systems. The on-chip VCO generates the 24GHz signal for the two transmitter channels and the local oscillator (LO) output. Each transmitter channel contains a power control circuit. There is also an on-chip temperature sensor.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More