ADE5169ASTZF62

584-ADE5169ASTZF62
ADE5169ASTZF62

Mfr.:

Description:
Metering Systems on a Chip - SoC SGL-Phase IC w/ 8052 MCU RTC & LCD Dvr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices ADE7953ACPZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1 PH Multifnctional MTR ICw/Neutral Curr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Metering Systems on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8052
4 MHz
2.256 kB
8 bit
LQFP-64
20 I/O
8 bit
62 kB
UART
3.3 V
ADE5169
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: RAM
Development Kit: EVAL-ADE5169EBZ-2
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers/Counters: 3 Timer
Processor Series: 8052
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: SOC - Systems on a Chip
Width: 10.2 mm
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99