ADE7953ACPZ

Analog Devices
584-ADE7953ACPZ
ADE7953ACPZ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 1 PH Multifnctional MTR ICw/Neutral Curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
590
Expected 6/1/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,58 € 35,80 €
3,30 € 82,50 €
2,99 € 299,00 €
2,83 € 707,50 €
2,75 € 1.347,50 €
2,72 € 2.665,60 €
2,66 € 7.820,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,70 €
Min:
1

Similar Product

Analog Devices ADE7953ACPZ-RL
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1 PH Multifnctional MTR ICw/Neutral Curr

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADE7953
SMD/SMT
LFCSP-28
Energy Metering ICs
1 Phase
1 bit
1 Channel
3 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Development Kit: EVAL-ADE7953EBZ
Interface Type: UART
Moisture Sensitive: Yes
Number of ADCs: 3 ADC
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 490
Subcategory: Data Converter ICs
Unit Weight: 756 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids. 

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.