AD8418ABRMZ

Analog Devices
584-AD8418ABRMZ
AD8418ABRMZ

Mfr.:

Description:
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.454

Stock:
3.454 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,30 € 23,00 €
1,99 € 99,50 €
1,89 € 189,00 €
1,79 € 447,50 €
1,73 € 865,00 €
1,69 € 1.690,00 €
1,67 € 4.175,00 €
1,60 € 8.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,04 €
Min:
1

Similar Product

Analog Devices AD8418ABRMZ-RL
Analog Devices
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8418A
1 Channel
250 kHz
- 2 V to 70 V
100 dB
130 uA
200 uV
5.5 V
2.7 V
4.1 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Tube
3 dB Bandwidth: 250 kHz
Amplifier Type: Current Sense Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Gain V/V: 20 V/V
Input Type: Common Mode
Output Type: Buffered
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99