AD8418ABRMZ-RL

Analog Devices
584-AD8418ABRMZ-RL
AD8418ABRMZ-RL

Mfr.:

Description:
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.397

Stock:
3.397
Can Dispatch Immediately
On Order:
6.000
Expected 7/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,30 € 23,00 €
2,11 € 52,75 €
1,90 € 190,00 €
1,80 € 450,00 €
1,78 € 890,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 3000)
1,63 € 4.890,00 €
1,61 € 9.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,04 €
Min:
1

Similar Product

Analog Devices AD8418ABRMZ
Analog Devices
Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8418A
1 Channel
250 kHz
- 2 V to 70 V
90 dB
130 uA
200 uV
5.5 V
2.7 V
4.1 mA
0.2 %
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Ireland
The country is subject to change at the time of shipment.

AD8418A Current Sense Amplifiers

Analog Devices Inc. AD8418A Bidirectional, Current Sense Amplifiers are high-voltage, high-resolution current shunt amplifiers featuring an initial gain of 20V/V, with a maximum ±0.2% gain error. Qualified for automotive applications, the devices provide breakthrough performance throughout the −40°C to +125°C operating temperature range.

AD8418 Current Sense Amplifiers

Analog Devices Inc. AD8418 Current Sense Amplifiers feature an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. The AD8418 offers excellent input common-mode rejection from -2V to +70V. The AD8418 performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, battery management, and solenoid control. 

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.