AD8410AWBRZ-RL

Analog Devices
584-AD8410AWBRZ-RL
AD8410AWBRZ-RL

Mfr.:

Description:
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.679

Stock:
2.679 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,39 € 3,39 €
2,56 € 25,60 €
2,36 € 59,00 €
2,12 € 212,00 €
2,02 € 505,00 €
2,00 € 1.000,00 €
1,88 € 1.880,00 €
Full Reel (Order in multiples of 2500)
1,83 € 4.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Analog Devices AD8410AWBRZ-RL
Analog Devices
Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8410A
1 Channel
- 2 V to 70 V
142 dB
178 uA
200 uV
5.5 V
2.9 V
7.8 mA
0.13 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2.2 MHz
Amplifier Type: Current Sense Amplifiers
Brand: Analog Devices
Development Kit: AD8410AR-EVALZ
Gain V/V: 20 V/V
Ios - Input Offset Current: 2.7 uA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Topology: PWM
Part # Aliases: AD8410AWBRZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Ireland
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD8410A Current-Sense Amplifiers

Analog Devices Inc. AD8410A Current-Sense Amplifiers provide an initial gain of 20V/V, with a 2.2MHz bandwidth with a maximum ±0.13% gain error over the entire temperature range. The AD8410A high voltage, high bandwidth current-sense amplifiers offer a minimum DC Common-Mode Rejection Ratio (CMRR) of 123dB from -2V to +70V. The device's buffered output voltage directly interfaces with any typical converter. The AD8410A performs bidirectional current measurements over a shunt resistor in various industrial and automotive applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.