AD8023ARZ-REEL7

Analog Devices
584-AD8023ARZ-R7
AD8023ARZ-REEL7

Mfr.:

Description:
Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
11,97 € 8.977,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
17,12 €
Min:
1

Similar Product

Analog Devices AD8023ARZ
Analog Devices
Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8023
3 Channel
250 MHz
125 MHz
1200 V/us
50 mA
25 uA
5 mV
15 V
4.2 V
30 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.