AD8023ARZ

Analog Devices
584-AD8023ARZ
AD8023ARZ

Mfr.:

Description:
Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,20 € 16,20 €
12,38 € 123,80 €
11,04 € 276,00 €
10,62 € 1.189,44 €
10,34 € 2.895,20 €
10,25 € 5.166,00 €
10,24 € 10.321,92 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8023
3 Channel
250 MHz
125 MHz
1200 V/us
50 mA
25 uA
5 mV
15 V
4.2 V
30 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
Development Kit: AD8023AR-EBZ
Pd - Power Dissipation: 1 W
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.