AD8001ARZ

Analog Devices
584-AD8001ARZ
AD8001ARZ

Mfr.:

Description:
Video Amplifiers HI PERF LO PWR VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,53 € 10,53 €
8,26 € 82,60 €
7,56 € 189,00 €
6,94 € 680,12 €
6,59 € 1.937,46 €
6,42 € 3.774,96 €
6,30 € 6.791,40 €
2.548 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,16 €
Min:
1

Similar Product

Analog Devices AD8001ARZ-REEL7
Analog Devices
Video Amplifiers HI PERH LO PWR VIDEO AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8001
1 Channel
880 MHz
6 uA
5.5 mV
12 V
6 V
5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
Development Kit: AD8001AR-EBZ
Pd - Power Dissipation: 800 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 98
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.