AD8001ARZ-REEL7

Analog Devices
584-AD8001ARZ-R7
AD8001ARZ-REEL7

Mfr.:

Description:
Video Amplifiers HI PERH LO PWR VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,52 € 11,52 €
8,75 € 87,50 €
8,39 € 209,75 €
7,39 € 739,00 €
7,03 € 1.757,50 €
Full Reel (Order in multiples of 750)
7,03 € 5.272,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,52 €
Min:
1

Similar Product

Analog Devices AD8001ARZ
Analog Devices
Video Amplifiers HI PERF LO PWR VIDEO AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8001
1 Channel
880 MHz
1200 V/us
6 uA
5.5 mV
12 V
6 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 50 dB
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Pd - Power Dissipation: 800 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.