AD7705BR

584-AD7705BR
AD7705BR

Mfr.:

Description:
Analog to Digital Converters - ADC 3V/5V 1mW 2-Ch Diff 16-Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices AD7705BRZ
Analog Devices
Analog to Digital Converters - ADC LOW COST 2CHNL 16-6 SIGMA DELTA ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD7705
SMD/SMT
SOIC-16
16 bit
2 Channel
3-Wire, SPI
500 S/s
Differential
Sigma-Delta
116 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7705EBZ
Gain Error: +/- 0.003 %FSR
INL - Integral Nonlinearity: +/- 0.003 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 6.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 47
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).